Part Details for TNETV2685ZUTA11 by Texas Instruments
Results Overview of TNETV2685ZUTA11 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETV2685ZUTA11 Information
TNETV2685ZUTA11 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TNETV2685ZUTA11
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Digital Signal Processor, CMOS | 7998 |
|
RFQ |
US Tariff Estimator: TNETV2685ZUTA11 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TNETV2685ZUTA11
TNETV2685ZUTA11 Part Data Attributes
|
|
TNETV2685ZUTA11
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETV2685ZUTA11
Texas Instruments
Digital Signal Processor, CMOS
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.31.00.35 | |
| JESD-609 Code | e1 | |
| Moisture Sensitivity Level | 4 | |
| Peak Reflow Temperature (Cel) | 245 | |
| Technology | Cmos | |
| Terminal Finish | Tin Silver Copper | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |