Part Details for TNETX15AEPGE by Texas Instruments
Results Overview of TNETX15AEPGE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETX15AEPGE Information
TNETX15AEPGE by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TNETX15AEPGE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,COMMUNICATIONS INTERFACE,CMOS,QFP,144PIN,PLASTIC | 64 |
|
$22.5840 / $24.4660 | Buy Now |
US Tariff Estimator: TNETX15AEPGE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TNETX15AEPGE
TNETX15AEPGE Part Data Attributes
|
|
TNETX15AEPGE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETX15AEPGE
Texas Instruments
TNETX15AEPGE
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Ms-026, Qfp-144 | |
| Pin Count | 144 | |
| HTS Code | 8542.31.00.30 | |
| Additional Feature | Also Requires 5v Supply | |
| JESD-30 Code | S-PQFP-G144 | |
| Length | 20 Mm | |
| Number of Terminals | 144 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 20 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor Circuit |