Part Details for TNETX3270PGV by Texas Instruments
Results Overview of TNETX3270PGV by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETX3270PGV Information
TNETX3270PGV by Texas Instruments is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TNETX3270PGV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Ethernet Switch 24-Port 100Mbps 240-Pin HQFP EP | 3324 |
|
RFQ | |
|
|
Quest Components | IC,LAN HUB CONTROLLER,CMOS,QFP,240PIN | 2620 |
|
$98.9700 / $131.9600 | Buy Now |
|
|
Quest Components | IC,LAN HUB CONTROLLER,CMOS,QFP,240PIN | 527 |
|
$26.2500 / $32.5000 | Buy Now |
|
|
Sense Electronic Company Limited | QFP | 3831 |
|
RFQ | |
|
|
Vyrian | LAN Controller, 27 Channel(s), 75MBps, CMOS, PQFP240 | 4370 |
|
RFQ |
US Tariff Estimator: TNETX3270PGV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TNETX3270PGV Part Data Attributes
|
|
TNETX3270PGV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETX3270PGV
Texas Instruments
LAN Controller, 27 Channel(s), 75MBps, CMOS, PQFP240
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Qfp-240 | |
| Pin Count | 240 | |
| HTS Code | 8542.31.00.30 | |
| Additional Feature | Also Requires 3.3v Supply | |
| Address Bus Width | 2 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 83.33 Mhz | |
| Communication Protocol | Mil Std 1553 | |
| Data Transfer Rate-Max | 75 Mbps | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PQFP-G240 | |
| Length | 32 Mm | |
| Low Power Mode | No | |
| Number of Serial I/Os | 27 | |
| Number of Terminals | 240 | |
| Operating Temperature-Max | 95 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.2 Mm | |
| Supply Voltage-Max | 2.7 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 32 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Lan |