Part Details for TNR12G121K by Chemi-Con
Overview of TNR12G121K by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR12G121K
TNR12G121K CAD Models
TNR12G121K Part Data Attributes:
|
TNR12G121K
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TNR12G121K
Chemi-Con
RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARCON ELECTRONICS CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 70 V | |
Energy Absorbing Capacity-Max | 12 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 100 V |
Alternate Parts for TNR12G121K
This table gives cross-reference parts and alternative options found for TNR12G121K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR12G121K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV10750ALA | Varistor, 102V, 8J, Through Hole Mount, | Cooper Industries | TNR12G121K vs MOV10750ALA |
SVC121D-10BBN1 | Varistor, 100V, 12J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | TNR12G121K vs SVC121D-10BBN1 |
VF10M10121JHB | RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT | Kyocera AVX Components | TNR12G121K vs VF10M10121JHB |
VE13M00750JEB | RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT | Kyocera AVX Components | TNR12G121K vs VE13M00750JEB |
SVC121D-10BBS1 | Varistor, 100V, 12J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | TNR12G121K vs SVC121D-10BBS1 |
VE13M00750KES | RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT | Kyocera AVX Components | TNR12G121K vs VE13M00750KES |
SVC121D-10ABF5 | Varistor, 100V, 12J, Through Hole Mount | Samwha Electronics | TNR12G121K vs SVC121D-10ABF5 |
SVC121D-10BFF9 | Varistor, 100V, 12J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | TNR12G121K vs SVC121D-10BFF9 |
VE13M00750JET | RESISTOR, VOLTAGE DEPENDENT, 100V, 12J, THROUGH HOLE MOUNT | Kyocera AVX Components | TNR12G121K vs VE13M00750JET |
SVC121D-10BFK7 | Varistor, 100V, 12J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | TNR12G121K vs SVC121D-10BFK7 |