Part Details for TNR15G330K by Chemi-Con
Overview of TNR15G330K by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR15G330K
TNR15G330K CAD Models
TNR15G330K Part Data Attributes:
|
TNR15G330K
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TNR15G330K
Chemi-Con
RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARCON ELECTRONICS CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 6 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for TNR15G330K
This table gives cross-reference parts and alternative options found for TNR15G330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR15G330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V33ZC5 | RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR15G330K vs V33ZC5 |
B72214-S200-K101 | Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TNR15G330K vs B72214-S200-K101 |
V33ZA5X1347 | RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR15G330K vs V33ZA5X1347 |
V33ZT5 | METAL-OXIDE VARISTOR (MOV),20V V(RMS),1KA I(TM),RADIAL | Intersil Corporation | TNR15G330K vs V33ZT5 |
87063-014 | Varistor, 26V, 6J, Through Hole Mount | Littelfuse Inc | TNR15G330K vs 87063-014 |
232259552006 | RESISTOR, VOLTAGE DEPENDENT, 26V, 8.8J, THROUGH HOLE MOUNT | YAGEO Corporation | TNR15G330K vs 232259552006 |
VE17M00200K | RESISTOR, VOLTAGE DEPENDENT, 26V, 5.7J, THROUGH HOLE MOUNT | Kyocera AVX Components | TNR15G330K vs VE17M00200K |
SIOV-S14K20 | Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TNR15G330K vs SIOV-S14K20 |
V33ZA5 | RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR15G330K vs V33ZA5 |
V33ZS5 | RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR15G330K vs V33ZS5 |