Part Details for TNR23G181K by Chemi-Con
Overview of TNR23G181K by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR23G181K
TNR23G181K CAD Models
TNR23G181K Part Data Attributes
|
TNR23G181K
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TNR23G181K
Chemi-Con
RESISTOR, VOLTAGE DEPENDENT, 145V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARCON ELECTRONICS CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 110 V | |
Energy Absorbing Capacity-Max | 60 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 145 V |
Alternate Parts for TNR23G181K
This table gives cross-reference parts and alternative options found for TNR23G181K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR23G181K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV+115K20 | RESISTOR, VOLTAGE DEPENDENT, 150V, 98J, THROUGH HOLE MOUNT | Iskra MIS | TNR23G181K vs CV+115K20 |
VE24M01150K | RESISTOR, VOLTAGE DEPENDENT, 150V, 60J, THROUGH HOLE MOUNT | Kyocera AVX Components | TNR23G181K vs VE24M01150K |
Q69X4322 | RESISTOR, VOLTAGE DEPENDENT, 150V, 60J, THROUGH HOLE MOUNT | TDK Epcos | TNR23G181K vs Q69X4322 |
B72220-S111-K101 | Varistor, 150V, 60J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TNR23G181K vs B72220-S111-K101 |
SIOV-S20K115 | Varistor, 150V, 60J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TNR23G181K vs SIOV-S20K115 |