Part Details for TOCILC5E-BLK-500F by L-com Inc
Results Overview of TOCILC5E-BLK-500F by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOCILC5E-BLK-500F Information
TOCILC5E-BLK-500F by L-com Inc is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNK-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 10ft | |
| MP-64RJ45UNNK-025 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 25ft | |
| MP-64RJ45UNNK-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 9ft |
Price & Stock for TOCILC5E-BLK-500F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK3225
|
Newark | Bulk C5E 4P Utp Poe 24Sld Cmr-Cmx Pvc Blk 500F |L-Com TOCILC5E-BLK-500F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$219.2600 / $249.0900 | Buy Now |
|
DISTI #
5073-TOCILC5E-BLK-500F-ND
|
DigiKey | BULK C5E 4P UTP POE 24SLD CMR-CM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$250.1400 | Buy Now |
|
DISTI #
17-TOCILC5E-BLK-500F
|
Mouser Electronics | Multi-Conductor Cables Bulk C5e 4P UTP POE 24SLD CMR-CMX PVC BLK 500F | 0 |
|
$200.3400 / $206.2400 | Order Now |
|
DISTI #
73609630
|
RS | Category 5e Bulk Ethernet Cable4-Pair 24AWG Solid 300V PoEUTP Outdoor Indust- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$196.4000 / $226.0000 | RFQ |
|
|
Onlinecomponents.com | Bulk C5e 4P UTP POE 24SLD CMR-CMX PVC BLK 500F COO: United States RoHS: Compliant | 0 |
|
$203.6300 / $213.0700 | Buy Now |
|
DISTI #
77750513
|
Verical | TOCILC5E-BLK-500F Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$180.7920 / $225.9900 | Buy Now |
|
DISTI #
TOCILC5E-BLK-500F
|
L-com US | In stock and ready to ship same day, L-com's Category 5e TOCILC5E-BLK line of outdoor, industrial bulk Ethernet cable is designed for extreme applications where rugged cables are required. This made in the USA family of cables features oil, moisture and ultra-violet (UV) resistant PVC jackets. With economical 4-pair, UTP construction and 24AWG solid conductors, TOCILC5E cables are well suited for PoE applications. TOCILC5E-BLK-500F will not break down when exposed to oil based lubricants such as those normally found in an industrial automation environment. The cable is also UL CMR (Riser) and CMX rated as well as FT4-IEEE 1202 and UL 1666 compliant so you don't need to choose between having a verified burn rating and rugged performance. TOCILC5E-500F is a 500 foot increment of unterminated bulk cable and the jacket color is black. It is fit to be terminated with large OD RJ45, field termination and M12 connectors. TOCILC5E-BLK style cables are an excellent fit for outdoor networks, industrial and factory settings, transportation, mass transit, Mil-Tec, alarm systems and harsh environments like oil and gas. The CMR-CMX rating also means this cable can move freely between environments without having to be changed over as it is burn verified both indoors and out. This simplifies installations and keeps loss to a minimum as extra connections can be minimized or eliminated in your application. Contact the technical experts at L-com with your cable needs and make your purchase online today. Min Qty: 1 Package Multiple: 1 | 21 |
|
$180.7900 / $225.9900 | Buy Now |