Part Details for TOFIC5E-BLK-1000F by L-com Inc
Results Overview of TOFIC5E-BLK-1000F by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOFIC5E-BLK-1000F Information
TOFIC5E-BLK-1000F by L-com Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNK-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 10ft | |
| MP-64RJ45UNNK-025 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 25ft | |
| MP-64RJ45UNNK-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 9ft |
Price & Stock for TOFIC5E-BLK-1000F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
11AM9226
|
Newark | Bulk C5E 4P F/Utp Poe 24Sld Cmr-Cmx Pvc Blk 1Kft |L-Com TOFIC5E-BLK-1000F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,138.8300 / $1,209.5200 | Buy Now |
|
DISTI #
17-TOFIC5E-BLK-1000F
|
Mouser Electronics | Multi-Conductor Cables Bulk C5e 4P F/UTP POE 24SLD CMR-CMX PVC BLK 1KFT | 0 |
|
$1,026.2600 | Order Now |
|
DISTI #
73609353
|
RS | Category 5e Bulk Ethernet Cable4-Pair 24AWG Solid 600V PoEFoil Shielded F-UT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,074.5200 | RFQ |
|
|
Onlinecomponents.com | Bulk C5e 4P F/UTP POE 24SLD CMR-CMX PVC BLK 1KFT COO: United States RoHS: Compliant | 0 |
|
$1,047.2000 / $1,090.8300 | Buy Now |
|
DISTI #
TOFIC5E-BLK-1000F
|
L-com US | In stock and ready to ship same day, L-com's Category 5e TOFIC5E-BLK line of outdoor, industrial bulk Ethernet cable is designed for extreme applications where rugged, shielded cables are required. This made in the USA family of cables features oil, moisture and ultra-violet (UV) resistant PVC jackets. 4-pair, F-UTP foil shielded construction gives the cables excellent protection from signal corrupting EMI and RFI interference and with 24AWG solid conductors and a 600V voltage rating, TOFIC5E cables are well suited for PoE applications.TOFIC5E-BLK-1000F will not break down when exposed to oil based lubricants such as those normally found in an industrial automation environment. The cable is also UL AWM 2463, CMR (Riser) and CMX rated as well as FT4-IEEE 1202 and UL 1666 compliant so you don't need to choose between having a verified burn rating and rugged performance. TOFIC5E-1000F is a 1,000 foot increment of unterminated bulk cable and the jacket color is black. It is fit to be terminated with large OD RJ45, field termination and M12 connectors.TOFIC5E-BLK style cables are an excellent fit for outdoor networks, industrial and factory settings, transportation, mass transit, Mil-Tec, alarm systems and harsh environments like oil and gas. The CMR-CMX rating also means this cable can move freely between environments without having to be changed over as it is burn verified both indoors and out. This simplifies installations and keeps loss to a minimum as extra connections can be minimized or eliminated in your application. Contact the technical experts at L-com with your cable needs and make your purchase online today. Min Qty: 1 Package Multiple: 1 | 0 |
|
$952.0000 / $1,190.0000 | Buy Now |