Part Details for TOLD2003SDA by Toshiba America Electronic Components
Overview of TOLD2003SDA by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TOLD2003SDA
TOLD2003SDA CAD Models
TOLD2003SDA Part Data Attributes:
|
TOLD2003SDA
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TOLD2003SDA
Toshiba America Electronic Components
Laser Diode, 790 nm, LASER DIODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Configuration | COMMON CATHODE 2 ELEMENTS WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 7 mW | |
Peak Wavelength | 790 nm | |
Shape | ROUND | |
Size | 1.5 mm | |
Threshold Current-Max | 45 mA |