Part Details for TOP242F by Power Integrations
Results Overview of TOP242F by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP242F Information
TOP242F by Power Integrations is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TOP242F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TOP242F-ND
|
DigiKey | IC OFFLINE SW FLYBACK TO262-7C Container: Bulk |
0 Bulk |
|
Buy Now |
US Tariff Estimator: TOP242F by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TOP242F Part Data Attributes
|
|
TOP242F
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP242F
Power Integrations
LOAD SWITCH, CMOS, PZIP6
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-262 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Requires An Ac Supply Of 85 To 265 V | |
| Analog IC - Other Type | Load Switch | |
| JESD-30 Code | R-PZIP-T6 | |
| JESD-609 Code | e0 | |
| Length | 10.29 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP6/7,.25,.05TB | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag | |
| Width | 4.435 Mm |