There are no models available for this part yet.
Overview of TOP243GN-TL by Power Integrations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TOP243GN-TL by Power Integrations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH2113
|
Newark | Ac/Dc Converter, Flyback, 15W, 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:7Pins, Power Rating Max:15W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:700V Rohs Compliant: Yes |Power Integrations TOP243GN-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1346 |
|
$1.8600 / $2.4200 | Buy Now | |
DISTI #
55AC7716
|
Newark | 15 W (85-265 Vac) 25W (230 Vac) Rohs Compliant: Yes |Power Integrations TOP243GN-TL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
596-1068-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3246 In Stock |
|
$1.5100 / $2.1500 | Buy Now | |
DISTI #
TOP243GN-TL
|
Avnet Americas | Off Line Switcher 7-Pin SMD-B T/R - Tape and Reel (Alt: TOP243GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5260 / $1.9620 | Buy Now | |
DISTI #
869-TOP243GN-TL
|
Mouser Electronics | AC/DC Converters 15W 85-265 VAC 25W 230 VAC RoHS: Compliant | 1267 |
|
$1.5100 / $2.0500 | Buy Now | |
Future Electronics | AC/DC Converters 15W 85-265 VAC 25W 230 VAC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.4900 | Buy Now | ||
DISTI #
TOP243GN-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 61.5÷140kHz, SMD-8B Min Qty: 1 | 0 |
|
$1.7200 / $2.7700 | RFQ | |
DISTI #
TOP243GN-TL
|
Avnet Asia | Off Line Switcher 7-Pin SMD-B T/R (Alt: TOP243GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
TOP243GN-TL
|
EBV Elektronik | Off Line Switcher 7-Pin SMD-B T/R (Alt: TOP243GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TOP243GN-TL by Power Integrations
Part Data Attributes for TOP243GN-TL by Power Integrations
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
POWER INTEGRATIONS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, GWDIP7/8,.4
|
Pin Count
|
8/7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Power Integrations
|
Additional Feature
|
REQUIRES AN AC SUPPLY OF 85 TO 265 V
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G7
|
JESD-609 Code
|
e3
|
Length
|
9.575 mm
|
Moisture Sensitivity Level
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
GWDIP7/8,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.98 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
6.35 mm
|
Alternate Parts for TOP243GN-TL
This table gives cross-reference parts and alternative options found for TOP243GN-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP243GN-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOP243G-TL | Switching Regulator, Voltage-mode, 1.44A, 140kHz Switching Freq-Max, CMOS, PDSO7, SMD-8/7 | Power Integrations | TOP243GN-TL vs TOP243G-TL |
TOP244GTL | 2.16A SWITCHING REGULATOR, 140kHz SWITCHING FREQ-MAX, PDSO7, PLASTIC, SMD-8/7 | Power Integrations | TOP243GN-TL vs TOP244GTL |
Related Parts for TOP243GN-TL
-
PIC12F1840-I/MFMicrocontrollers
-
TOP243GNSwitching Regulator or Controllers
-
TOP267KG-TLOther Analog ICs
-
MAX803MEXR+TPower Management Circuits
-
TP2540N8-GPower Field-Effect Transistors
-
BTS5014SDAAUMA1Peripheral Drivers
-
AD7605-4BSTZAnalog to Digital Converters
-
OP484FSZOperational Amplifiers
-
UA78M33CDCYRG3Linear Regulator ICs