Part Details for TOP243G-TL by Power Integrations
Results Overview of TOP243G-TL by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP243G-TL Information
TOP243G-TL by Power Integrations is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TOP243G-TL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TOP243G-TL-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SMD Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.4091 / $1.5413 | Buy Now |
US Tariff Estimator: TOP243G-TL by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TOP243G-TL Part Data Attributes
|
|
TOP243G-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP243G-TL
Power Integrations
CMOS, PDSO7
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Gwdip7/8,.4 | |
| Pin Count | 8/7 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Requires An Ac Supply Of 85 To 265 V | |
| Analog IC - Other Type | Load Switch | |
| JESD-30 Code | R-PDSO-G7 | |
| JESD-609 Code | e0 | |
| Length | 9.575 Mm | |
| Moisture Sensitivity Level | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | GWDIP7/8,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 225 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.98 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 6.35 Mm |