Part Details for TOP246FN by Power Integrations
Results Overview of TOP246FN by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP246FN Information
TOP246FN by Power Integrations is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TOP246FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
596-1168-ND
|
DigiKey | IC OFFLINE SW FLYBACK TO262-7C Container: Tube |
0 Tube |
|
Buy Now |
US Tariff Estimator: TOP246FN by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TOP246FN Part Data Attributes
|
|
TOP246FN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP246FN
Power Integrations
LOAD SWITCH, CMOS, PZIP6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-262 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Requires An Ac Supply Of 85 To 265 V; Seated Hgt-Nom | |
| Analog IC - Other Type | Load Switch | |
| JESD-30 Code | R-PZIP-T6 | |
| Length | 10.29 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP6,.27,.06,100/50TB | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 15.1 Mm | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Pure Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag | |
| Width | 4.435 Mm |
TOP246FN Frequently Asked Questions (FAQ)
-
The maximum allowed voltage on the BYPASS pin is 6.5V. Exceeding this voltage can damage the IC.
-
To ensure the TOP246FN is in a low-power state during startup, make sure the VCC pin is powered up before the VIN pin. This prevents the IC from drawing excessive current during startup.
-
The Auto-Restart feature allows the TOP246FN to automatically restart the power converter in case of an overcurrent or overvoltage fault. This feature helps to prevent damage to the IC and the system.
-
The maximum output power of the TOP246FN can be calculated using the formula: Pout = (VIN x Iout) / (1 - delta), where VIN is the input voltage, Iout is the output current, and delta is the efficiency of the converter.
-
The recommended layout and placement for the TOP246FN involves keeping the high-frequency components (such as the transformer and the output diode) close to the IC, and using a solid ground plane to reduce EMI. The datasheet provides more detailed guidelines for layout and placement.