Part Details for TOP247Y by Power Integrations
Overview of TOP247Y by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOP247Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for TOP247Y
TOP247Y CAD Models
TOP247Y Part Data Attributes
|
TOP247Y
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP247Y
Power Integrations
Switching Regulator, Voltage-mode, 5.76A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265 V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PZFM-T6 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP6,.27,.06,100/50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TOP247Y
This table gives cross-reference parts and alternative options found for TOP247Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP247Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33374T | 3.3A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Motorola Mobility LLC | TOP247Y vs MC33374T |
TOP223YN | Switching Regulator, Voltage-mode, 1.1A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | Power Integrations | TOP247Y vs TOP223YN |
VIPER100BSP | 11A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO10, POWER, SO-10 | STMicroelectronics | TOP247Y vs VIPER100BSP |
KA1M0880 | Switching Regulator, Current-mode, 32A, 70kHz Switching Freq-Max, PSFM5 | Samsung Semiconductor | TOP247Y vs KA1M0880 |
IRIS4015 | Switching Regulator, Current-mode, 21A, PSFM5, TO-220, 5 PIN | International Rectifier | TOP247Y vs IRIS4015 |
VIPER100B | 11A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | STMicroelectronics | TOP247Y vs VIPER100B |
TOP233Y | Switching Regulator, Voltage-mode, 1.6A, 140kHz Switching Freq-Max, CMOS, PZFM5, PLASTIC, TO-220, 7 PIN | Power Integrations | TOP247Y vs TOP233Y |
ICE3A2565 | Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | TOP247Y vs ICE3A2565 |
TC33373VAT | Switching Regulator, Voltage-mode, 2.7A, 115kHz Switching Freq-Max, PSFM5, TO-220, 5 PIN | Telcom Semiconductor Inc | TOP247Y vs TC33373VAT |
STR-F6653 | Switching Regulator, Voltage-mode, 14A, PZFM5, TO-3P, 5 PIN | Sanken Electric Co Ltd | TOP247Y vs STR-F6653 |