Part Details for TOP248YN by Power Integrations
Results Overview of TOP248YN by Power Integrations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP248YN Information
TOP248YN by Power Integrations is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TOP248YN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47Y1781
|
Newark | Ac/Dc Converter, Flyback, To-220-6, |Power Integrations TOP248YN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 533 |
|
$3.6800 / $4.4500 | Buy Now |
|
DISTI #
596-1079-5-ND
|
DigiKey | IC OFFLINE SW FLYBACK TO220-7C Min Qty: 1 Container: Tube |
575 Tube |
|
$2.5400 / $3.6200 | Buy Now |
|
DISTI #
869-TOP248YN
|
Mouser Electronics | AC/DC Converters 155 W 85-265 VAC 205 W 230 VAC RoHS: Compliant | 420 |
|
$2.5400 / $3.6200 | Buy Now |
|
|
Future Electronics | TOP246 Series 132 kHz 205 W Flyback Isolated Off-Line Switcher - TO-220-7C RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$2.2700 / $2.3800 | Buy Now |
|
DISTI #
TOP248YN
|
Avnet Americas | AC/DC Converter IC, TOPSwitch-GX Family, Flyback, 85 VAC - 265 VAC, 155 W, TO-220-6 - Rail/Tube (Alt: TOP248YN) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.2625 / $2.5857 | Buy Now |
|
|
Bristol Electronics | AC to DC Switching Converter Flyback 140kHz 6-Pin(6+Tab) TO-220C | 84 |
|
RFQ | |
|
|
Quest Components | 9 |
|
$2.6700 / $5.3400 | Buy Now | |
|
DISTI #
TOP248YN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 7.2A, 61.5÷140kHz, 155W Min Qty: 1 | 106 |
|
$3.1000 / $3.4500 | Buy Now |
|
DISTI #
TOP248Y
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 7.2A, 61.5÷140kHz, 155W Min Qty: 1 | 85 |
|
$3.9900 / $5.4000 | Buy Now |
|
|
Chip Stock | TOP246 Series 132 kHz 205 W Flyback Isolated Off-Line Switcher - TO-220-7C | 13900 |
|
RFQ |
US Tariff Estimator: TOP248YN by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TOP248YN Part Data Attributes
|
|
TOP248YN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP248YN
Power Integrations
CMOS, PZFM6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SFM | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Requires An Ac Supply Of 85 To 265 V | |
| Analog IC - Other Type | Load Switch | |
| JESD-30 Code | R-PZFM-T6 | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP6,.27,.06,100/50TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag |
TOP248YN Frequently Asked Questions (FAQ)
-
The maximum output power of the TOP248YN is 250W, but it can be derated based on the input voltage, output voltage, and ambient temperature.
-
To ensure the TOP248YN operates within its SOA, follow the guidelines in the datasheet for input voltage, output voltage, output current, and ambient temperature. Also, make sure to provide adequate heat sinking and thermal management.
-
The BYPASS pin is used to connect a bypass capacitor to the internal voltage regulator. This helps to reduce the noise and ripple on the internal voltage regulator output, ensuring stable operation of the TOP248YN.
-
When selecting a transformer for the TOP248YN, consider the input voltage, output voltage, and power rating. The transformer should be designed to handle the maximum output power of the TOP248YN, and its turns ratio should be chosen to achieve the desired output voltage.
-
The OVP pin is used to detect over-voltage conditions on the output of the TOP248YN. When the output voltage exceeds the OVP threshold, the TOP248YN will shut down to prevent damage to the output circuitry.