Part Details for TOP264VG by Power Integrations
Results Overview of TOP264VG by Power Integrations
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP264VG Information
TOP264VG by Power Integrations is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TOP264VG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55W4453
|
Newark | Ac/Dc Converter, Topswitch-Jx Family, |Power Integrations TOP264VG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 742 |
|
$1.3000 / $1.7700 | Buy Now |
|
DISTI #
596-1269-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12EDIP Min Qty: 1 Container: Tube |
12870 Tube |
|
$0.8640 / $1.4400 | Buy Now |
|
DISTI #
869-TOP264VG
|
Mouser Electronics | AC/DC Converters Int Off-Line Switchr 43W/62W RoHS: Compliant | 11770 |
|
$0.9080 / $1.4400 | Buy Now |
|
|
Future Electronics | TOP264 Series 132 kHz 34 W Flyback Isolated Off-Line Switcher - eDIP-12 RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 8 Weeks Container: Tube | 912Tube |
|
$0.8500 / $0.9400 | Buy Now |
|
DISTI #
TOP264VG
|
Avnet Americas | - Rail/Tube (Alt: TOP264VG) COO: Malaysia RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9000 / $1.0286 | Buy Now |
|
|
Quest Components | 38 |
|
$2.1600 / $3.2400 | Buy Now | |
|
DISTI #
TOP264VG
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 2.08A, 59.4÷145kHz Min Qty: 1 | 250 |
|
$0.8400 / $1.3600 | Buy Now |
|
DISTI #
TOP264VG
|
IBS Electronics | TOP264VG by POWER INTEGRATIONS is a 132 kHz, 34 W flyback isolated off-line switcher in an eDIP-12 package, ideal for efficient power conversion in compact designs. Min Qty: 48 Package Multiple: 48 | 912 |
|
$1.2478 / $1.4241 | Buy Now |
|
|
Chip Stock | AC/DC Converter IC, TOPSwitch-JX Family, Flyback, 85 VAC - 265 VAC, 34 W, DIP-11 | 32856 |
|
RFQ | |
|
|
New Advantage Corporation | TOP264 Series 132 kHz 34 W Flyback Isolated Off-Line Switcher - eDIP-12 RoHS: Compliant Min Qty: 1 Package Multiple: 48 | 720 |
|
$1.7100 / $1.8800 | Buy Now |
US Tariff Estimator: TOP264VG by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TOP264VG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOP264VG Part Data Attributes
TOP264VG Frequently Asked Questions (FAQ)
-
The maximum output power of the TOP264VG is 65W, but it can be derated based on the input voltage, output voltage, and ambient temperature.
-
To ensure the TOP264VG operates within its SOA, follow the guidelines in the datasheet for input voltage, output voltage, output current, and ambient temperature. Additionally, ensure proper thermal management and PCB layout to minimize thermal resistance and electromagnetic interference (EMI).
-
The BYPASS pin is used to connect an external bypass capacitor to filter the internal voltage regulator output. This helps to reduce noise and improve the overall power supply performance.
-
When selecting a transformer for your TOP264VG-based design, consider the input voltage, output voltage, and power rating. Ensure the transformer's voltage rating, current rating, and turns ratio are compatible with the TOP264VG's specifications. Consult the datasheet and application notes for guidance on transformer selection.
-
For optimal performance and reliability, ensure good PCB layout practices, such as separating high-current and low-current paths, using thermal vias, and providing adequate heat sinking. Follow the datasheet's guidelines for thermal management and PCB layout to minimize thermal resistance and EMI.