Part Details for TOP269KG by Power Integrations
Results Overview of TOP269KG by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP269KG Information
TOP269KG by Power Integrations is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TOP269KG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
596-1396-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12ESOP Container: Tube |
0 Tube |
|
Buy Now |
US Tariff Estimator: TOP269KG by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TOP269KG Part Data Attributes
TOP269KG Frequently Asked Questions (FAQ)
-
The maximum output power of the TOP269KG is dependent on the input voltage, output voltage, and thermal conditions. However, Power Integrations recommends a maximum output power of 65 W for the TOP269KG.
-
To ensure reliable start-up of the TOP269KG, make sure to follow the recommended start-up sequence, provide a stable input voltage, and ensure that the output voltage is within the specified range. Additionally, ensure that the input capacitor is properly sized and placed close to the IC.
-
The BYPASS pin on the TOP269KG is used to connect an external bypass capacitor to the internal voltage regulator. This helps to improve the noise immunity and stability of the IC.
-
Yes, the TOP269KG is rated for operation up to 150°C junction temperature. However, it's essential to ensure proper thermal design and heat sinking to prevent overheating. Consult the datasheet and application notes for guidance on thermal design.
-
To optimize the design for EMI compliance with the TOP269KG, follow the recommended layout guidelines, use a shielded transformer, and ensure proper filtering and decoupling. Additionally, consider using EMI filters and common-mode chokes to reduce emissions.