Part Details for TP0604N3P002 by Supertex Inc
Overview of TP0604N3P002 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0604N3P002
TP0604N3P002 CAD Models
TP0604N3P002 Part Data Attributes
|
TP0604N3P002
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
TP0604N3P002
Supertex Inc
Small Signal Field-Effect Transistor, 0.75A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 0.75 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 60 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TP0604N3P002
This table gives cross-reference parts and alternative options found for TP0604N3P002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0604N3P002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0604N3P007 | Small Signal Field-Effect Transistor, 0.75A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TP0604N3P002 vs TP0604N3P007 |
TP0604N3P001 | Small Signal Field-Effect Transistor, 0.75A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TP0604N3P002 vs TP0604N3P001 |
TP0604N3P015 | Small Signal Field-Effect Transistor, 0.75A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TP0604N3P002 vs TP0604N3P015 |
TP0604N3P004 | Small Signal Field-Effect Transistor, 0.75A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TP0604N3P002 vs TP0604N3P004 |
TP0604N3P012 | Small Signal Field-Effect Transistor, 0.75A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TP0604N3P002 vs TP0604N3P012 |
TP0604N3P013 | Small Signal Field-Effect Transistor, 0.75A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TP0604N3P002 vs TP0604N3P013 |
TP0604N3P016 | Small Signal Field-Effect Transistor, 0.75A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TP0604N3P002 vs TP0604N3P016 |
TP0604N3P005 | Small Signal Field-Effect Transistor, 0.75A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TP0604N3P002 vs TP0604N3P005 |
TP0604N3P018 | Small Signal Field-Effect Transistor, 0.75A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TP0604N3P002 vs TP0604N3P018 |
TP0604N3P011 | Small Signal Field-Effect Transistor, 0.75A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TP0604N3P002 vs TP0604N3P011 |