TP0606N3P011
Supertex Inc
Description: Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92

Overview of TP0606N3P011 by Supertex Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TP0606N3P011 by Supertex Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TP0606N3P011 by Supertex Inc

TP0606N3P011
Supertex Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUPERTEX INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
LOW THRESHOLD
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
0.5 A
Drain-source On Resistance-Max
3.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
35 pF
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
P-CHANNEL
Power Dissipation Ambient-Max
1 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. TP0606N3P011
    Supertex Inc
    Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
    VS

Alternate Parts for TP0606N3P011

This table gives cross-reference parts and alternative options found for TP0606N3P011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0606N3P011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TP0606N3P016 Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0606N3P011 vs TP0606N3P016
TP0606N3P014 Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0606N3P011 vs TP0606N3P014
TP0606N3P002 Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0606N3P011 vs TP0606N3P002
TP0606N3P008 Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0606N3P011 vs TP0606N3P008
TP0606N3P018 Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0606N3P011 vs TP0606N3P018
TP0606N3P001 Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0606N3P011 vs TP0606N3P001
TP0606N3P012 Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0606N3P011 vs TP0606N3P012
TP0606N3 Small Signal Field-Effect Transistor, 0.32A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, Supertex Inc TP0606N3P011 vs TP0606N3
TP0606N3P004 Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0606N3P011 vs TP0606N3P004
TP0606N3P017 Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0606N3P011 vs TP0606N3P017
Part Number Description Manufacturer Compare
TP0606N3P002 Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0606N3P011 vs TP0606N3P002
TP0606N3P018 Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0606N3P011 vs TP0606N3P018
TP0606N3P008 Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0606N3P011 vs TP0606N3P008
TP0606N3P005 Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0606N3P011 vs TP0606N3P005
TP0606N3P012 Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0606N3P011 vs TP0606N3P012
TP0606N3 Small Signal Field-Effect Transistor, 0.32A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, Supertex Inc TP0606N3P011 vs TP0606N3
TP0606N3P007 Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0606N3P011 vs TP0606N3P007
TP0606N3P013 Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0606N3P011 vs TP0606N3P013
TP0606N3P016 Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0606N3P011 vs TP0606N3P016
TP0606N2 Small Signal Field-Effect Transistor, 1A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 Supertex Inc TP0606N3P011 vs TP0606N2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP0606N3P011 by Supertex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP0606N3P011 by Supertex Inc

Select Manufacturer
Which Manufacturer of TP0606N3P011 would you like to use for your alert(s)?
  • Please alert me when TP0606N3P011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP0606N3P011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP0606N3P011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP0606N3P011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP0606N3P011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP0606N3P011 by Supertex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: