TP0620N3P001
Supertex Inc
Description: Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92

Overview of TP0620N3P001 by Supertex Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TP0620N3P001 by Supertex Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TP0620N3P001 by Supertex Inc

TP0620N3P001
Supertex Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUPERTEX INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
LOW THRESHOLD
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
Drain Current-Max (ID)
0.4 A
Drain-source On Resistance-Max
12 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
35 pF
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
P-CHANNEL
Power Dissipation Ambient-Max
1 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. TP0620N3P001
    Supertex Inc
    Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
    VS

Alternate Parts for TP0620N3P001

This table gives cross-reference parts and alternative options found for TP0620N3P001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0620N3P001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TP0620N3P006 Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0620N3P001 vs TP0620N3P006
TP0620N3P008 Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0620N3P001 vs TP0620N3P008
TP0620N3P011 Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0620N3P001 vs TP0620N3P011
TP0620N3P015 Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0620N3P001 vs TP0620N3P015
TP0620N3P018 Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0620N3P001 vs TP0620N3P018
TP0620N3P014 Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0620N3P001 vs TP0620N3P014
TP0620N3P007 Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0620N3P001 vs TP0620N3P007
TP0620N3P004 Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0620N3P001 vs TP0620N3P004
Part Number Description Manufacturer Compare
TP0620N3P018 Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0620N3P001 vs TP0620N3P018
TP0620N3P008 Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0620N3P001 vs TP0620N3P008
TP0620N3P017 Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0620N3P001 vs TP0620N3P017
TP0620N3P006 Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0620N3P001 vs TP0620N3P006
TP0620N3P011 Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0620N3P001 vs TP0620N3P011
TP0620N3P007 Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0620N3P001 vs TP0620N3P007
TP0620N3P015 Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0620N3P001 vs TP0620N3P015
TP0620N3P014 Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc TP0620N3P001 vs TP0620N3P014

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP0620N3P001 by Supertex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP0620N3P001 by Supertex Inc

Select Manufacturer
Which Manufacturer of TP0620N3P001 would you like to use for your alert(s)?
  • Please alert me when TP0620N3P001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP0620N3P001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP0620N3P001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP0620N3P001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP0620N3P001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP0620N3P001 by Supertex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: