Part Details for TP1-0.04-0.5% by Tepro-Vamistor
Overview of TP1-0.04-0.5% by Tepro-Vamistor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP1-0.04-0.5%
TP1-0.04-0.5% CAD Models
TP1-0.04-0.5% Part Data Attributes
|
TP1-0.04-0.5%
Tepro-Vamistor
Buy Now
Datasheet
|
Compare Parts:
TP1-0.04-0.5%
Tepro-Vamistor
Fixed Resistor, 1W, 0.04ohm, 0.5% +/-Tol, 90ppm/Cel, Through Hole Mount, RADIAL LEADED-4, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEPRO OF FLORIDA INC | |
Package Description | RADIAL LEADED-4, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.5% |