Part Details for TP11CGRA0 by TE Connectivity
Overview of TP11CGRA0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP11CGRA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13F3637
|
Newark | Switch, Pushbutton, Spst-No, 20V, Product Range:Tp Series, Contact Configuration:Spst, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular Raised, Actuator/Cap Colour:Black, Contact Voltage Vac:20V Rohs Compliant: No |Alcoswitch Te Connectivity TP11CGRA0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $3.2100 | Buy Now |
DISTI #
1437571-8
|
Avnet Americas | Switch Push Button N.O. SPST Rectangular Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1437571-8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Rectangular Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece |
13 In Stock |
|
$3.6100 / $5.4000 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | 180 |
|
$3.3145 / $5.3748 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | 50 |
|
$2.6325 / $5.2650 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | 6 |
|
$3.8610 / $5.2650 | Buy Now |
DISTI #
000000000000004374
|
Sager | Pushbutton Switches SP MOM SQ BK ACT RA | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button N.O. SPST Rectangular Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece |
13 In Stock |
|
$3.6100 / $5.4000 | Buy Now |
Part Details for TP11CGRA0
TP11CGRA0 CAD Models
TP11CGRA0 Part Data Attributes
|
TP11CGRA0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TP11CGRA0
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 28 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.124 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 0.762 mm | |
Actuator Type | SQUARE TYPE | |
Body Breadth | 8.13 mm | |
Body Height | 5.23 mm | |
Body Length or Diameter | 8.13 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | HIGH TEMP POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER |
Alternate Parts for TP11CGRA0
This table gives cross-reference parts and alternative options found for TP11CGRA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP11CGRA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
306ZBE | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | TP11CGRA0 vs 306ZBE |
TP33P098000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TP11CGRA0 vs TP33P098000 |
TP33P088000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TP11CGRA0 vs TP33P088000 |
TP33W098000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | TP11CGRA0 vs TP33W098000 |
TP33Y038000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TP11CGRA0 vs TP33Y038000 |
TP33W038000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | TP11CGRA0 vs TP33W038000 |
TP33Y008000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TP11CGRA0 vs TP33Y008000 |
TP33WW88000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | TP11CGRA0 vs TP33WW88000 |
TPF11CGPC0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TP11CGRA0 vs TPF11CGPC0 |
800A-WSP9-M7-R-E | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TP11CGRA0 vs 800A-WSP9-M7-R-E |