Part Details for TP128M2D by Man Yue Technology Holdings Ltd
Overview of TP128M2D by Man Yue Technology Holdings Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP128M2D
TP128M2D CAD Models
TP128M2D Part Data Attributes:
|
TP128M2D
Man Yue Technology Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
TP128M2D
Man Yue Technology Holdings Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Manufacturer Series | TP(200V,35) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | TP(200V,35) |
Alternate Parts for TP128M2D
This table gives cross-reference parts and alternative options found for TP128M2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP128M2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215782122E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | TP128M2D vs MAL215782122E3 |
MAL215762122E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | TP128M2D vs MAL215762122E3 |
LH200M1200BPF-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | TP128M2D vs LH200M1200BPF-3535 |