Part Details for TP12MS9ALE22 by ITT Interconnect Solutions
Overview of TP12MS9ALE22 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP12MS9ALE22
TP12MS9ALE22 CAD Models
TP12MS9ALE22 Part Data Attributes
|
TP12MS9ALE22
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TP12MS9ALE22
ITT Interconnect Solutions
Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.13 inch | |
Actuator Material | THERMO POLYESTER | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.08 mm | |
Body Height | 12.7762 mm | |
Body Length or Diameter | 8.128 mm | |
Bushing Length | ||
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN-LEAD | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PARTIAL |
Alternate Parts for TP12MS9ALE22
This table gives cross-reference parts and alternative options found for TP12MS9ALE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP12MS9ALE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U811MY4V21LE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | TP12MS9ALE22 vs U811MY4V21LE |
8121SY4V41LE | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7 | C&K | TP12MS9ALE22 vs 8121SY4V41LE |
U811LY4Z3GE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, Quick Connect Terminal, Panel Mount | ITT Interconnect Solutions | TP12MS9ALE22 vs U811LY4Z3GE |
TP12J82AME22 | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | TP12MS9ALE22 vs TP12J82AME22 |
TP12LTAME22 | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | TP12MS9ALE22 vs TP12LTAME22 |
U811LYWLI | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | TP12MS9ALE22 vs U811LYWLI |
U811MDV71GE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | TP12MS9ALE22 vs U811MDV71GE |
U811SDV81LE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | TP12MS9ALE22 vs U811SDV81LE |
U811SHAV2G | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | TP12MS9ALE22 vs U811SHAV2G |
8121SYAV2L | PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),PC TAIL TERMINAL,5 | C&K | TP12MS9ALE22 vs 8121SYAV2L |