Part Details for TP132LC25S5 by Tech Public
Results Overview of TP132LC25S5 by Tech Public
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP132LC25S5 Information
TP132LC25S5 by Tech Public is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TP132LC25S5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 70dB(1kHz) Positive Fixed 2.5V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 3740 |
|
$0.0246 / $0.0472 | Buy Now |