Telecommunication Circuits
TP3054WM
Description: MU-LAW, PCM CODEC, PDSO16, PLASTIC, SO-16

Overview of TP3054WM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Automotive

CAD Models for TP3054WM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TP3054WM by Texas Instruments

TP3054WM
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Companding Law
MU-LAW
Filter
YES
Gain Tolerance-Max
0.15 dB
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.3 mm
Linear Coding
NOT AVAILABLE
Moisture Sensitivity Level
4
Neg Supply Voltage-Nom
-5 V
Number of Functions
1
Number of Terminals
16
Operating Mode
SYNCHRONOUS/ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
0.009 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
PCM CODEC
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
7.5 mm
Want to compare parts?
  1. TP3054WM
    Texas Instruments
    MU-LAW, PCM CODEC, PDSO16, PLASTIC, SO-16
    VS

Alternate Parts for TP3054WM

This table gives cross-reference parts and alternative options found for TP3054WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3054WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TP3054WM-X IC MU-LAW, PCM CODEC, PDSO16, DSO-16, Codec National Semiconductor Corporation TP3054WM vs TP3054WM-X

Related Parts for TP3054WM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP3054WM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP3054WM by Texas Instruments

Select Manufacturer
Which Manufacturer of TP3054WM would you like to use for your alert(s)?
  • Please alert me when TP3054WM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP3054WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP3054WM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP3054WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP3054WM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP3054WM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: