Part Details for TP3054WM-X by National Semiconductor Corporation
Overview of TP3054WM-X by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for TP3054WM-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 93 |
|
$4.3834 / $7.1082 | Buy Now | |
|
Quest Components | 276 |
|
$5.7750 / $10.5000 | Buy Now | |
|
Rochester Electronics | PCM Codec, MU-Law, 1-Func, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 26 |
|
$3.4400 / $4.0500 | Buy Now |
Part Details for TP3054WM-X
TP3054WM-X CAD Models
TP3054WM-X Part Data Attributes:
|
TP3054WM-X
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TP3054WM-X
National Semiconductor Corporation
IC MU-LAW, PCM CODEC, PDSO16, DSO-16, Codec
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DSO-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Companding Law | MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.15 dB | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Linear Coding | NOT AVAILABLE | |
Moisture Sensitivity Level | 4 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.009 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for TP3054WM-X
This table gives cross-reference parts and alternative options found for TP3054WM-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3054WM-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3054WM | MU-LAW, PCM CODEC, PDSO16, PLASTIC, SO-16 | Texas Instruments | TP3054WM-X vs TP3054WM |
TP3054WM/NOPB | TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-SOIC | Texas Instruments | TP3054WM-X vs TP3054WM/NOPB |