Telecommunication Circuits
TP3057N/NOPB
Description: TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-PDIP

Overview of TP3057N/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for TP3057N/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TP3057N/NOPB-296-ND
DigiKey PCM CODEC, A-LAW, 1-FUNC, PDIP16 Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 22007
In Stock
  • 105 $2.8700
$2.8700 Buy Now
Rochester Electronics PCM Codec, A-Law, 1-Func, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 22007
  • 1 $2.9000
  • 25 $2.8400
  • 100 $2.7300
  • 500 $2.6100
  • 1,000 $2.4700
$2.4700 / $2.9000 Buy Now

CAD Models for TP3057N/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TP3057N/NOPB by Texas Instruments

TP3057N/NOPB
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Companding Law
A-LAW
Filter
YES
Gain Tolerance-Max
0.15 dB
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
21.755 mm
Linear Coding
NOT AVAILABLE
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom
-5 V
Number of Functions
1
Number of Terminals
16
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.009 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Telecom IC Type
PCM CODEC
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. TP3057N/NOPB
    Texas Instruments
    TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-PDIP
    VS

Alternate Parts for TP3057N/NOPB

This table gives cross-reference parts and alternative options found for TP3057N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3057N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TP3057J-X IC A-LAW, PCM CODEC, CDIP16, DIP-16, Codec National Semiconductor Corporation TP3057N/NOPB vs TP3057J-X
CD22357AE A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16 Intersil Corporation TP3057N/NOPB vs CD22357AE
TP3057J IC A-LAW, PCM CODEC, CDIP16, DIP-16, Codec National Semiconductor Corporation TP3057N/NOPB vs TP3057J
TP3057N IC A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16, Codec National Semiconductor Corporation TP3057N/NOPB vs TP3057N
TP3057N/NOPB IC A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16, Codec National Semiconductor Corporation TP3057N/NOPB vs TP3057N/NOPB
TP3057N-X IC A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16, Codec National Semiconductor Corporation TP3057N/NOPB vs TP3057N-X
CD22357AE PCM Codec, A-Law, 1-Func, CMOS, PDIP16, Harris Semiconductor TP3057N/NOPB vs CD22357AE
CD22357AE PCM Codec, A-Law, 1-Func, PDIP16, Rochester Electronics LLC TP3057N/NOPB vs CD22357AE
TP3057N A-LAW, PCM CODEC, PDIP16, DIP-16 Texas Instruments TP3057N/NOPB vs TP3057N
TP3057J A-LAW, PCM CODEC, CDIP16, DIP-16 Texas Instruments TP3057N/NOPB vs TP3057J
Part Number Description Manufacturer Compare
TP3057J A-LAW, PCM CODEC, CDIP16, DIP-16 Texas Instruments TP3057N/NOPB vs TP3057J
TP3057J IC A-LAW, PCM CODEC, CDIP16, DIP-16, Codec National Semiconductor Corporation TP3057N/NOPB vs TP3057J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP3057N/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP3057N/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of TP3057N/NOPB would you like to use for your alert(s)?
  • Please alert me when TP3057N/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP3057N/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP3057N/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP3057N/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP3057N/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP3057N/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: