Part Details for TP3057J by Texas Instruments
Results Overview of TP3057J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP3057J Information
TP3057J by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TP3057J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | PCM Codec, A-Law, 1-Func, CMOS, CDIP16 | 9422 |
|
RFQ |
US Tariff Estimator: TP3057J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TP3057J
TP3057J Part Data Attributes
|
|
TP3057J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3057J
Texas Instruments
PCM Codec, A-Law, 1-Func, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.01 | |
| Companding Law | A-Law | |
| Filter | Yes | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.94 Mm | |
| Neg Supply Voltage-Nom | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Mode | Synchronous/Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Telecom IC Type | Pcm Codec | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TP3057J
This table gives cross-reference parts and alternative options found for TP3057J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3057J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD22357AE | Harris Semiconductor | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDIP16 | TP3057J vs CD22357AE |
| TP3057N-X | National Semiconductor Corporation | Check for Price | IC A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16, Codec | TP3057J vs TP3057N-X |
| TP3057AN | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDIP16 | TP3057J vs TP3057AN |
| TP3057N | National Semiconductor Corporation | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDIP16 | TP3057J vs TP3057N |
| CD22357AE | Rochester Electronics LLC | Check for Price | PCM Codec, A-Law, 1-Func, PDIP16 | TP3057J vs CD22357AE |
| TP3057J-X | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, CDIP16 | TP3057J vs TP3057J-X |
| TP3057N/NOPB | National Semiconductor Corporation | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDIP16 | TP3057J vs TP3057N/NOPB |
| TP3057BN | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDIP16 | TP3057J vs TP3057BN |