Part Details for TP3311N by Texas Instruments
Results Overview of TP3311N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP3311N Information
TP3311N by Texas Instruments is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: TP3311N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TP3311N Part Data Attributes
|
|
TP3311N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3311N
Texas Instruments
Modem, 0.0012Mbps Data, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Half Duplex; Full Duplex | |
| Data Rate | 1 Mbps | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 21.755 Mm | |
| Neg Supply Voltage-Nom | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Telecom IC Type | Modem | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |