Part Details for TP33W088000 by APEM Inc
Overview of TP33W088000 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP33W088000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9205
|
Newark | Pushbutton Switch Smt Tp Pcb Rohs Compliant: Yes |Apem TP33W088000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3100 / $14.7200 | Buy Now |
DISTI #
TP33W088000-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7588 | Buy Now |
DISTI #
642-TP33W088000
|
Mouser Electronics | Pushbutton Switches SPST-NO Off-Mom 0.4VA 20VAC/DC RoHS: Compliant | 97 |
|
$6.5000 / $9.8400 | Buy Now |
DISTI #
75003186
|
RS | PUSHBUTTON SWITCH SMT TP PCB | APEM Components TP33W088000 Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5500 / $9.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5500 / $9.0600 | Buy Now |
Part Details for TP33W088000
TP33W088000 CAD Models
TP33W088000 Part Data Attributes:
|
TP33W088000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TP33W088000
APEM Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Length | 0.139 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Travel | 0.7874 mm | |
Actuator Type | STANDARD PLUNGER | |
Body Breadth | 8.1 mm | |
Body Height | 5.55 mm | |
Body Length or Diameter | 8.58 mm | |
Bushing Diameter | 0.196 inch | |
Bushing Length | 0.225 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Length | 0.129 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for TP33W088000
This table gives cross-reference parts and alternative options found for TP33W088000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP33W088000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA11CG-PC2 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TP33W088000 vs TPA11CG-PC2 |
EP11FPD1AVRE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP33W088000 vs EP11FPD1AVRE |
TP33WW03020 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TP33W088000 vs TP33WW03020 |
TPC11CGPC0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TP33W088000 vs TPC11CGPC0 |
EP11SD1V31PE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TP33W088000 vs EP11SD1V31PE |
EP11SD1V31SE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TP33W088000 vs EP11SD1V31SE |
TP33W003000 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TP33W088000 vs TP33W003000 |
EP11SD1AVQE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP33W088000 vs EP11SD1AVQE |
TPB11CGRA-ES2 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TP33W088000 vs TPB11CGRA-ES2 |
EP11S2D1AV3PE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP33W088000 vs EP11S2D1AV3PE |