Part Details for TP33Y003050 by APEM Inc
Overview of TP33Y003050 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP33Y003050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M6583
|
Newark | Switch, Pushbutton, Spst, 20V, Switch Operation:(On), Contact Configuration:Spst, Contact Voltage Ac Nom:20V, Contact Voltage Dc Nom:20V, Switch Terminals:Through Hole, Product Range:Tp Series, Actuator/Cap Colour:Black Rohs Compliant: Yes |Apem TP33Y003050 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $6.2700 | Buy Now |
DISTI #
TP33Y003050-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4766 | Buy Now |
DISTI #
642-TP33Y003050
|
Mouser Electronics | Pushbutton Switches SPST-NO 0.4VA 20VAC/DC Off-Mom RoHS: Compliant | 0 |
|
$5.2800 / $7.6400 | Order Now |
DISTI #
75003201
|
RS | PUSHBUTTON SWITCH SMT TP PCB | APEM Components TP33Y003050 Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6300 | RFQ |
|
Onlinecomponents.com | Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Bracket Mount/Through Hole RoHS: Compliant | 0 |
|
$3.4300 / $7.3800 | Buy Now |
|
Master Electronics | Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Bracket Mount/Through Hole RoHS: Compliant | 0 |
|
$3.4300 / $7.3800 | Buy Now |
Part Details for TP33Y003050
TP33Y003050 CAD Models
TP33Y003050 Part Data Attributes:
|
TP33Y003050
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TP33Y003050
APEM Inc
Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Type | STANDARD PLUNGER | |
Body Breadth | 5 mm | |
Body Height | 8.6 mm | |
Body Length or Diameter | 10.16 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for TP33Y003050
This table gives cross-reference parts and alternative options found for TP33Y003050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP33Y003050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA11CG-PC2 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TP33Y003050 vs TPA11CG-PC2 |
EP11FPD1AVRE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP33Y003050 vs EP11FPD1AVRE |
TP33WW03020 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TP33Y003050 vs TP33WW03020 |
TPC11CGPC0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TP33Y003050 vs TPC11CGPC0 |
EP11SD1V31PE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TP33Y003050 vs EP11SD1V31PE |
EP11SD1V31SE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TP33Y003050 vs EP11SD1V31SE |
TP33W003000 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TP33Y003050 vs TP33W003000 |
EP11SD1AVQE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP33Y003050 vs EP11SD1AVQE |
TPB11CGRA-ES2 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TP33Y003050 vs TPB11CGRA-ES2 |
EP11S2D1AV3PE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP33Y003050 vs EP11S2D1AV3PE |