Part Details for TP3403V by Texas Instruments
Results Overview of TP3403V by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP3403V Information
TP3403V by Texas Instruments is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TP3403V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Digital SLIC, Basic, CMOS, PQCC28 | 7318 |
|
RFQ |
US Tariff Estimator: TP3403V by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TP3403V
TP3403V Part Data Attributes
|
|
TP3403V
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3403V
Texas Instruments
Digital SLIC, Basic, CMOS, PQCC28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.01 | |
| Data Rate | 144 Mbps | |
| ISDN Access Rate | Basic | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 2a | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output High Voltage-Min | 2.4 V | |
| Output Low Current-Max | 0.001 A | |
| Output Low Voltage-Max | 0.4 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Reference Point | U | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Digital Slic | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad |
Alternate Parts for TP3403V
This table gives cross-reference parts and alternative options found for TP3403V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3403V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TP3403V | National Semiconductor Corporation | Check for Price | Digital SLIC, Basic, 1-Func, CMOS, PQCC28 | TP3403V vs TP3403V |