Part Details for TP3404VX by National Semiconductor Corporation
Overview of TP3404VX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TP3404VX
TP3404VX CAD Models
TP3404VX Part Data Attributes:
|
TP3404VX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TP3404VX
National Semiconductor Corporation
IC DATACOM, TIME SLOT ASSIGNER, PQCC28, PLASTIC, LCC-28, Digital Transmission Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TIME SLOT ASSIGNER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for TP3404VX
This table gives cross-reference parts and alternative options found for TP3404VX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3404VX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3404V/NOPB | Quad Digital Adapter for Subscriber Loops (QDASL) 28-PLCC | Texas Instruments | TP3404VX vs TP3404V/NOPB |
TP3404V/NOPB | IC DATACOM, TIME SLOT ASSIGNER, PQCC28, PLASTIC, LCC-28, Digital Transmission Controller | National Semiconductor Corporation | TP3404VX vs TP3404V/NOPB |
TP3404V | DATACOM, TIME SLOT ASSIGNER, PQCC28, PLASTIC, LCC-28 | Texas Instruments | TP3404VX vs TP3404V |