Part Details for TSS933EASC by Temic Semiconductors
Overview of TSS933EASC by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TSS933EASC
TSS933EASC CAD Models
TSS933EASC Part Data Attributes
|
TSS933EASC
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSS933EASC
Temic Semiconductors
Framer, BICMOS, MQFPJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | MQFPJ-28 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-XQFP-G28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for TSS933EASC
This table gives cross-reference parts and alternative options found for TSS933EASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS933EASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS933EAM | Framer, BICMOS, MQFPJ-28 | Temic Semiconductors | TSS933EASC vs TSS933EAM |