Part Details for TP3465V by Texas Instruments
Results Overview of TP3465V by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP3465V Information
TP3465V by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TP3465V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TP3465V-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28PLCC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Rochester Electronics | Microprocessor Circuit, CMOS, PQCC28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$4.8700 / $6.0900 | Buy Now |
US Tariff Estimator: TP3465V by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TP3465V
TP3465V Part Data Attributes
|
|
TP3465V
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3465V
Texas Instruments
TP3465V
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Plastic, Lcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e0 | |
| Length | 11.43 Mm | |
| Moisture Sensitivity Level | 2a | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.43 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor Circuit |
Alternate Parts for TP3465V
This table gives cross-reference parts and alternative options found for TP3465V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3465V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TP3465V | National Semiconductor Corporation | Check for Price | Microprocessor Circuit, CMOS, PQCC28 | TP3465V vs TP3465V |
TP3465V Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern around the device to minimize thermal resistance. A 4-layer PCB with a dedicated thermal layer can also be used for improved thermal performance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, including proper heat sinking, thermal interface material selection, and PCB layout. Additionally, consider derating the device's power dissipation and voltage ratings according to the operating temperature.
-
The maximum allowed voltage on the EN (enable) pin is 6V, which is higher than the recommended operating voltage of 5V. However, it's essential to ensure that the EN pin voltage does not exceed the supply voltage (VIN) to prevent damage to the device.
-
Yes, the TP3465V is designed to handle high currents up to 3A. However, it's crucial to ensure that the device is properly heat sunk and that the PCB is designed to handle the high current density. Additionally, consider the device's power dissipation and thermal resistance to prevent overheating.
-
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output voltage, and feedback voltage (FB) pin. Ensure that the feedback network is properly connected and that the output voltage is within the specified range. Also, verify that the device is not in a fault condition, such as overcurrent or overtemperature protection.