TP3D106K035C0300AS
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP

Overview of TP3D106K035C0300AS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TP3D106K035C0300AS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 96X5035
Newark Tp3106K035Dc0300As |Vishay TP3D106K035C0300AS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # TP3D106K035C0300AS
Avnet Americas Cap Tant Solid 10uF 35V D CASE 10% 7343-31 T/R - Tape and Reel (Alt: TP3D106K035C0300AS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.6074
$0.6074 Buy Now
DISTI # 74-TP3D106K035C0300A
Mouser Electronics Tantalum Capacitors - Solid SMD 10uF 35volts 10% D cs ESR 0.3 Molded RoHS: Compliant 0
  • 1 $1.4000
  • 10 $1.0500
  • 100 $0.7850
  • 500 $0.6070
  • 1,000 $0.5710
  • 2,500 $0.5410
  • 5,000 $0.5260
  • 10,000 $0.5180
$0.5180 / $1.4000 Order Now

CAD Models for TP3D106K035C0300AS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TP3D106K035C0300AS by Vishay Intertechnologies

TP3D106K035C0300AS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
300 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0035 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
284 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TP3D106K035C0300AS
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TP3D106K035C0300AS

This table gives cross-reference parts and alternative options found for TP3D106K035C0300AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3D106K035C0300AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
593D106X9035D2DE3 Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies TP3D106K035C0300AS vs 593D106X9035D2DE3
T493D106K035AT6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation TP3D106K035C0300AS vs T493D106K035AT6220
T493D106K035CT652A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, KEMET Corporation TP3D106K035C0300AS vs T493D106K035CT652A7610
T493D106K035CT632A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TP3D106K035C0300AS vs T493D106K035CT632A
T493D106K035AB6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation TP3D106K035C0300AS vs T493D106K035AB6420
T493D106K035CB652A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, KEMET Corporation TP3D106K035C0300AS vs T493D106K035CB652A
T493D106K035CK6130C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 KEMET Corporation TP3D106K035C0300AS vs T493D106K035CK6130C-7280
T493D106K035BB61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation TP3D106K035C0300AS vs T493D106K035BB61107280
T493D106K035CM61307640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TP3D106K035C0300AS vs T493D106K035CM61307640
T493D106K035CT6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917 KEMET Corporation TP3D106K035C0300AS vs T493D106K035CT6310

Related Parts for TP3D106K035C0300AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP3D106K035C0300AS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP3D106K035C0300AS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TP3D106K035C0300AS would you like to use for your alert(s)?
  • Please alert me when TP3D106K035C0300AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP3D106K035C0300AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP3D106K035C0300AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP3D106K035C0300AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP3D106K035C0300AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP3D106K035C0300AS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: