| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BU4001B-E2 | ROHM Semiconductor | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | TP4001BN vs BU4001B-E2 |
| HEF4001BPB | NXP Semiconductors | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | TP4001BN vs HEF4001BPB |
| 5962-01-213-1479 | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, CMOS, PDIP14 | TP4001BN vs 5962-01-213-1479 |
| SCL4001UBE | R & E International Inc | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | TP4001BN vs SCL4001UBE |
| 4001PC | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | TP4001BN vs 4001PC |
| CD4001BCN | Texas Instruments | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | TP4001BN vs CD4001BCN |
| MN4001B | Panasonic Electronic Components | Check for Price | NOR Gate, 4000/14000/40000 Series, 1-Func, 2-Input, CMOS, PDIP14 | TP4001BN vs MN4001B |
| TC4001UBP | Toshiba America Electronic Components | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | TP4001BN vs TC4001UBP |
| GD4001BC | MagnaChip Semiconductor Ltd | Check for Price | Gate | TP4001BN vs GD4001BC |
Part Details for TP4001BN by Texas Instruments
Results Overview of TP4001BN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP4001BN Information
TP4001BN by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for TP4001BN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NOR Gate, CMOS, PDIP14 | 6854 |
|
RFQ |
US Tariff Estimator: TP4001BN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TP4001BN Part Data Attributes
|
|
TP4001BN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP4001BN
Texas Instruments
NOR Gate, CMOS, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDIP-T14 | |
| Logic IC Type | Nor Gate | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for TP4001BN
This table gives cross-reference parts and alternative options found for TP4001BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP4001BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.