Microcontrollers and Processors
TP87C51FC20
Intel Corporation
Description: Microcontroller, 8-Bit, OTPROM, 20MHz, CMOS, PDIP40, PLASTIC, DIP-40

Overview of TP87C51FC20 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TP87C51FC20 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TP87C51FC20 by Intel Corporation

TP87C51FC20
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
40
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-PDIP-T40
Length
52.26 mm
Number of I/O Lines
32
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
ROM Programmability
OTPROM
Seated Height-Max
5.08 mm
Speed
20 MHz
Supply Voltage-Max
6 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. TP87C51FC20
    Intel Corporation
    Microcontroller, 8-Bit, OTPROM, 20MHz, CMOS, PDIP40, PLASTIC, DIP-40
    VS

Alternate Parts for TP87C51FC20

This table gives cross-reference parts and alternative options found for TP87C51FC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP87C51FC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TP87C51FC-20 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 Intel Corporation TP87C51FC20 vs TP87C51FC-20
AN87C196LB-20 Microcontroller, 16-Bit, OTPROM, 8096 CPU, 20MHz, CMOS, PQCC52, PLASTIC, LCC-52 Intel Corporation TP87C51FC20 vs AN87C196LB-20
D87C54-L Microcontroller, 8-Bit, UVPROM, 8MHz, CMOS, CDIP40, CERDIP-40 Intel Corporation TP87C51FC20 vs D87C54-L
AN87C196JT20 16-BIT, UVPROM, 20MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Intel Corporation TP87C51FC20 vs AN87C196JT20
P87C51FC-20 Microcontroller, 8-Bit, OTPROM, 8051 CPU, 20MHz, CMOS, PDIP40, PLASTIC, DIP-40 Intel Corporation TP87C51FC20 vs P87C51FC-20
AP87C51FC20 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 Intel Corporation TP87C51FC20 vs AP87C51FC20
P87C58-L Microcontroller, 8-Bit, OTPROM, 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 Intel Corporation TP87C51FC20 vs P87C58-L
AN87C51FC20 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Intel Corporation TP87C51FC20 vs AN87C51FC20
BP87C51FC20 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 Intel Corporation TP87C51FC20 vs BP87C51FC20
P87C54-L Microcontroller, 8-Bit, OTPROM, 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 Intel Corporation TP87C51FC20 vs P87C54-L
Part Number Description Manufacturer Compare
TP87C151SB16 Microcontroller, 8-Bit, OTPROM, 80151 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 Intel Corporation TP87C51FC20 vs TP87C151SB16
AN87C196KT20 16-BIT, OTPROM, 20MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 Intel Corporation TP87C51FC20 vs AN87C196KT20
AN87C196JV-20 Microcontroller, 16-Bit, OTPROM, 8096 CPU, 20MHz, CMOS, PQCC52, PLASTIC, LCC-52 Intel Corporation TP87C51FC20 vs AN87C196JV-20
P87C51FC-20 Microcontroller, 8-Bit, OTPROM, 8051 CPU, 20MHz, CMOS, PDIP40, PLASTIC, DIP-40 Intel Corporation TP87C51FC20 vs P87C51FC-20
P87C54-L Microcontroller, 8-Bit, OTPROM, 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 Intel Corporation TP87C51FC20 vs P87C54-L
BP87C51FC20 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 Intel Corporation TP87C51FC20 vs BP87C51FC20
BN87C51FC20 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Intel Corporation TP87C51FC20 vs BN87C51FC20
AN87C196KS20 16-BIT, OTPROM, 20MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 Intel Corporation TP87C51FC20 vs AN87C196KS20
AN87C196KS-20 Microcontroller, 16-Bit, OTPROM, 8096 CPU, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 Intel Corporation TP87C51FC20 vs AN87C196KS-20
AN87C196LB20 16-BIT, OTPROM, 20MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Intel Corporation TP87C51FC20 vs AN87C196LB20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP87C51FC20 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP87C51FC20 by Intel Corporation

Select Manufacturer
Which Manufacturer of TP87C51FC20 would you like to use for your alert(s)?
  • Please alert me when TP87C51FC20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP87C51FC20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP87C51FC20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP87C51FC20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP87C51FC20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP87C51FC20 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: