-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TP8M475M6R3C
|
Avnet Americas | Cap Tant Solid 4.7uF 6.3V M CASE 20% 1608-09T/R - Tape and Reel (Alt: TP8M475M6R3C) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.1566 / $0.1989 | Buy Now |
DISTI #
74-TP8M475M6R3C
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 4.7uF 20% M Case RoHS: Compliant | 4513 |
|
$0.1540 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1488 | Buy Now |
DISTI #
TP8M475M6R3C
|
Avnet Americas | Cap Tant Solid 4.7uF 6.3V M CASE 20% 1608-09T/R - Tape and Reel (Alt: TP8M475M6R3C) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.1566 / $0.1989 | Buy Now |
DISTI #
TP8M475M6R3C
|
Avnet Americas | Cap Tant Solid 4.7uF 6.3V M CASE 20% 1608-09T/R - Tape and Reel (Alt: TP8M475M6R3C) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.1566 / $0.1989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP8M475M6R3C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TP8M475M6R3C
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 0.9 mm | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 60 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Shape | L BEND | |
Width | 0.85 mm |
This table gives cross-reference parts and alternative options found for TP8M475M6R3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP8M475M6R3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCL475M006EHS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TP8M475M6R3C vs TMCL475M006EHS |