Part Details for TPA005D02DCAR by Texas Instruments
Overview of TPA005D02DCAR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TPA005D02DCAR
TPA005D02DCAR CAD Models
TPA005D02DCAR Part Data Attributes
|
TPA005D02DCAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA005D02DCAR
Texas Instruments
2 W Stereo Class-D Audio Amplifier 48-HTSSOP -40 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 24 dB | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for TPA005D02DCAR
This table gives cross-reference parts and alternative options found for TPA005D02DCAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA005D02DCAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2000D2PWPRG4 | 2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO24, GREEN, PLASTIC, HTSSOP-24 | Texas Instruments | TPA005D02DCAR vs TPA2000D2PWPRG4 |
APA2121RI-TRL | Audio Amplifier, 2 Func, CMOS, PDSO24, ROHS COMPLIANT, MO-153ADT, TSSOP-24 | American Power Devices Inc | TPA005D02DCAR vs APA2121RI-TRL |
LM4663MT/NOPB | Audio Amplifier, 2.1W, 2 Channel(s), 1 Func, PDSO24 | National Semiconductor Corporation | TPA005D02DCAR vs LM4663MT/NOPB |
APA2120RI-TRL | Audio Amplifier, 2 Func, CMOS, PDSO24, ROHS COMPLIANT, MO-153ADT, TSSOP-24 | American Power Devices Inc | TPA005D02DCAR vs APA2120RI-TRL |
TPA005D02DCA | 2 W Stereo Class-D Audio Amplifier 48-HTSSOP -40 to 125 | Texas Instruments | TPA005D02DCAR vs TPA005D02DCA |
LM4663MTX/NOPB | 2.1W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO24, TSSOP-24 | Texas Instruments | TPA005D02DCAR vs LM4663MTX/NOPB |
LM4663MTX | Audio Amplifier, 2.1W, 2 Channel(s), 1 Func, PDSO24 | National Semiconductor Corporation | TPA005D02DCAR vs LM4663MTX |
TPA2000D2PWPG4 | 2-W, stereo, analog input Class-D audio amplifier 24-HTSSOP -40 to 85 | Texas Instruments | TPA005D02DCAR vs TPA2000D2PWPG4 |
TPA2000D2PWPR | 2-W, stereo, analog input Class-D audio amplifier 24-HTSSOP -40 to 85 | Texas Instruments | TPA005D02DCAR vs TPA2000D2PWPR |
LM4663MTX | 2.1W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO24, TSSOP-24 | Texas Instruments | TPA005D02DCAR vs LM4663MTX |