Part Details for TPA005D12DCA by Texas Instruments
Overview of TPA005D12DCA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TPA005D12DCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Audio Amplifier, 2W, 2 Channel(s), 1 Func, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11651 |
|
$7.4400 / $8.7500 | Buy Now |
Part Details for TPA005D12DCA
TPA005D12DCA CAD Models
TPA005D12DCA Part Data Attributes
|
TPA005D12DCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA005D12DCA
Texas Instruments
Class D Stereo Audio Power Amp 48-HTSSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, HTSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 25 dB | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm |
Alternate Parts for TPA005D12DCA
This table gives cross-reference parts and alternative options found for TPA005D12DCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA005D12DCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9779ETI+T | Audio Amplifier, 2.6W, 2 Channel(s), 1 Func, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | Maxim Integrated Products | TPA005D12DCA vs MAX9779ETI+T |
TPA005D12DCAR | 2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO48, PLASTIC, HTSSOP-48 | Texas Instruments | TPA005D12DCA vs TPA005D12DCAR |
TPA6045A4CRHB | 2.6W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC32, QFN-32 | Texas Instruments | TPA005D12DCA vs TPA6045A4CRHB |
MAX9710EUE-T | Audio Amplifier, 3W, 2 Channel(s), 1 Func, BICMOS, PDSO16, 4.40 MM, EXPOSED PAD, MO-153ABT, TSSOP-16 | Maxim Integrated Products | TPA005D12DCA vs MAX9710EUE-T |
TPA6047A4RHBT | 2W Stereo Audio Power Amplifier With DirectPath (TM) Stereo Headphone Drive and Regulator 32-VQFN -40 to 85 | Texas Instruments | TPA005D12DCA vs TPA6047A4RHBT |
TPA6040A4RHBR | 2-W, stereo Class-AB speaker & headphone amplifier, 4.75-V LDO & active low speaker enable 32-VQFN -40 to 85 | Texas Instruments | TPA005D12DCA vs TPA6040A4RHBR |
TPA6043A4RHB | 2.3W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC32, PLASTIC, QFN-32 | Texas Instruments | TPA005D12DCA vs TPA6043A4RHB |
TPA6043A4RHBR | 2-W, stereo Class-AB speaker & headphone amplifier, 3.3-V LDO, active low enable & 6-21.6 dB gain 32-VQFN -40 to 85 | Texas Instruments | TPA005D12DCA vs TPA6043A4RHBR |
MAX9728BETC+T | 60mW, DirectDrive, Stereo Headphone Amplifier with Shutdown, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | TPA005D12DCA vs MAX9728BETC+T |
MAX9728BETC+ | Audio Amplifier, 0.063W, 2 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-12 | Maxim Integrated Products | TPA005D12DCA vs MAX9728BETC+ |