Part Details for TPA6043A4RHB by Texas Instruments
Overview of TPA6043A4RHB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA6043A4RHBR | Texas Instruments | 2-W Stereo Audio Power Amplifier with DirectPath™ Headphone and Regulator 32-VQFN -40 to 85 |
Part Details for TPA6043A4RHB
TPA6043A4RHB CAD Models
TPA6043A4RHB Part Data Attributes
|
TPA6043A4RHB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6043A4RHB
Texas Instruments
2.3W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC32, PLASTIC, QFN-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for TPA6043A4RHB
This table gives cross-reference parts and alternative options found for TPA6043A4RHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6043A4RHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6043A4RHBRG4 | 2.3W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC32, GREEN, PLASTIC, QFN-32 | Texas Instruments | TPA6043A4RHB vs TPA6043A4RHBRG4 |
TPA6043A4RHBR | 2-W, stereo Class-AB speaker & headphone amplifier, 3.3-V LDO, active low enable & 6-21.6 dB gain 32-VQFN -40 to 85 | Texas Instruments | TPA6043A4RHB vs TPA6043A4RHBR |