| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPA005D14DCARG4 | Texas Instruments | Check for Price | Audio Amplifier, 2 Func, PDSO48 | TPA005D14DCAR vs TPA005D14DCARG4 |
Part Details for TPA005D14DCAR by Texas Instruments
Results Overview of TPA005D14DCAR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPA005D14DCAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio Amplifier, 2W, 2 Channel(s), 1 Func, PDSO48 | 8312 |
|
RFQ |
US Tariff Estimator: TPA005D14DCAR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPA005D14DCAR Part Data Attributes
|
|
TPA005D14DCAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA005D14DCAR
Texas Instruments
CLASS D AUDIO AMPLIFIER, 2W, 2 Channel(s), 1 Func, PDSO48
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Htssop-48 | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Class D Audio Amplifier | |
| Gain | 20 Db | |
| Harmonic Distortion | 0.5% | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 12.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 2 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP48,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 35 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 6.1 Mm |
Alternate Parts for TPA005D14DCAR
This table gives cross-reference parts and alternative options found for TPA005D14DCAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA005D14DCAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.