| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPA6100A2DR | Texas Instruments | $0.4441 | Audio Amplifier, 0.05W, 2 Channel(s), 1 Func, CMOS, PDSO8 | TPA122DG4 vs TPA6100A2DR |
| TPA122DR | Texas Instruments | $0.5226 | Audio Amplifier, 0.15W, 2 Channel(s), 1 Func, CMOS, PDSO8 | TPA122DG4 vs TPA122DR |
| TPA6100A2D | Texas Instruments | $0.6089 | Audio Amplifier, 0.05W, 2 Channel(s), 1 Func, CMOS, PDSO8 | TPA122DG4 vs TPA6100A2D |
| TPA122D | Texas Instruments | Check for Price | Audio Amplifier, 0.15W, 2 Channel(s), 1 Func, CMOS, PDSO8 | TPA122DG4 vs TPA122D |
| LM4881MMX | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, Bipolar, PDSO8 | TPA122DG4 vs LM4881MMX |
| LM4880MX | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.325W, 2 Channel(s), 1 Func, Bipolar, PDSO8 | TPA122DG4 vs LM4880MX |
| LM4881MX | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, Bipolar, PDSO8 | TPA122DG4 vs LM4881MX |
| TPA6100A2DRG4 | Texas Instruments | Check for Price | Audio Amplifier, 0.05W, 2 Channel(s), 1 Func, CMOS, PDSO8 | TPA122DG4 vs TPA6100A2DRG4 |
| LM4881M | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, Bipolar, PDSO8 | TPA122DG4 vs LM4881M |
| LM4880MX/NOPB | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.325W, 2 Channel(s), 1 Func, Bipolar, PDSO8 | TPA122DG4 vs LM4880MX/NOPB |
Part Details for TPA122DG4 by Texas Instruments
Results Overview of TPA122DG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPA122DG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio Amplifier, 0.07W, 2 Channel(s), 1 Func, CMOS, PDSO8 | 4829 |
|
RFQ |
US Tariff Estimator: TPA122DG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPA122DG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPA122DG4 Part Data Attributes
|
|
TPA122DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA122DG4
Texas Instruments
Audio Amplifier, 0.07W, 2 Channel(s), 1 Func, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Harmonic Distortion | 0.1% | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 0.07 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TPA122DG4
This table gives cross-reference parts and alternative options found for TPA122DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA122DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.