-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.2-W, mono, analog input Class-D audio amplifier with auto-recovering short-circuit protection 9-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25556-1-ND
|
DigiKey | IC AMP CLASS D MONO 3.24W 9DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5735 In Stock |
|
$0.2826 / $0.8500 | Buy Now |
DISTI #
595-TPA2011D1YFFR
|
Mouser Electronics | Audio Amplifiers 3.2W mono class-D RoHS: Compliant | 4229 |
|
$0.1840 / $0.6300 | Buy Now |
|
Quest Components | 3.24 W, 1 CHANNEL, AUDIO AMPLIFIER, BGA9 | 1466 |
|
$0.1650 / $0.3960 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 3.2W D 9DSBGA | 84000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AMP CLASS D MONO 3.24W 9DSBGA | 3275 |
|
$0.1592 / $0.2267 | Buy Now |
|
Chips Pulse Industry Limited | 9-DSBGA Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 3930 |
|
$0.1421 / $0.1679 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 338 |
|
$1.0000 / $1.5400 | Buy Now |
|
LCSC | 3.24Wx14 DSBGA-9 Audio Power OpAmps ROHS | 3275 |
|
$0.1579 / $0.2313 | Buy Now |
|
Sense Electronic Company Limited | DSBGA-9 | 12000 |
|
RFQ | |
|
Win Source Electronics | IC AMP AUDIO PWR 3.2W D 9DSBGA | 283000 |
|
$0.3210 / $0.4810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA2011D1YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2011D1YFFR
Texas Instruments
3.2-W, mono, analog input Class-D audio amplifier with auto-recovering short-circuit protection 9-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 95 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.2 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPA2011D1YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2011D1YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2011D1YFFT | 3.2-W, mono, analog input Class-D audio amplifier with auto-recovering short-circuit protection 9-DSBGA -40 to 85 | Texas Instruments | TPA2011D1YFFR vs TPA2011D1YFFT |