-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.75-W, mono, analog input Class-D audio amp with fixed 2 V/V gain with short circuit auto-recovery 9-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA2035D1YZFR-ND
|
DigiKey | IC AMP CLASS D MONO 2.75W 9DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
210000 In Stock |
|
$0.3700 | Buy Now |
DISTI #
296-23655-1-ND
|
DigiKey | IC AMP CLASS D MONO 2.75W 9DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2700 In Stock |
|
$0.3181 / $0.8500 | Buy Now |
DISTI #
595-TPA2035D1YZFR
|
Mouser Electronics | Audio Amplifiers 2.75W Fix Gain Mono Class-D Aud Pwr Amp RoHS: Compliant | 183 |
|
$0.3170 / $0.8400 | Buy Now |
DISTI #
V72:2272_07407905
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 2.75W Class-D 9-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1619 Container: Cut Strips | Americas - 3381 |
|
$0.3675 / $0.4113 | Buy Now |
DISTI #
31666780
|
Verical | Audio Amp Speaker 1-CH Mono 2.75W Class-D 9-Pin DSBGA T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1619 | Americas - 3381 |
|
$0.3675 / $0.4050 | Buy Now |
|
Rochester Electronics | TPA2035 - 2.75-W Mono Class-D Audio Amplifier with Fixed Gain and Short Circuit Auto-Recovery RoHS: Compliant Status: Active Min Qty: 1 | 210000 |
|
$0.3148 / $0.3704 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 2.75W D 9DSBGA | 29129 |
|
RFQ | |
|
Chip1Cloud | 2.75-W FIXED GAIN MONO FILTER-FREE CLASS-D AUDIO POWER AMPLIFIER | 3700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA2035D1YZFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2035D1YZFR
Texas Instruments
2.75-W, mono, analog input Class-D audio amp with fixed 2 V/V gain with short circuit auto-recovery 9-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.79 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 100 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.75 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 5.7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.79 mm |
This table gives cross-reference parts and alternative options found for TPA2035D1YZFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2035D1YZFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2035D1YZF | IC 2.75 W, 1 CHANNEL, AUDIO AMPLIFIER, BGA9, 1.50 X 1.50 MM, DSBGA-9, Audio/Video Amplifier | Texas Instruments | TPA2035D1YZFR vs TPA2035D1YZF |