| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPA3008D2PHPR | Texas Instruments | $4.8322 | CLASS D AUDIO AMPLIFIER, 10W, 2 Channel(s), 1 Func, CMOS, PQFP48 | TPA3000D1PWPR vs TPA3008D2PHPR |
| TPA3008D2PHP | Texas Instruments | $5.7115 | CLASS D AUDIO AMPLIFIER, 10W, 2 Channel(s), 1 Func, CMOS, PQFP48 | TPA3000D1PWPR vs TPA3008D2PHP |
| TPA3008D2PHPRG4 | Texas Instruments | Check for Price | CLASS D AUDIO AMPLIFIER, 10W, 2 Channel(s), 1 Func, CMOS, PQFP48 | TPA3000D1PWPR vs TPA3008D2PHPRG4 |
| TPA3008D2PHPG4 | Texas Instruments | Check for Price | CLASS D AUDIO AMPLIFIER, 10W, 2 Channel(s), 1 Func, CMOS, PQFP48 | TPA3000D1PWPR vs TPA3008D2PHPG4 |
Part Details for TPA3000D1PWPR by Texas Instruments
Results Overview of TPA3000D1PWPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPA3000D1PWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio Amplifier, 17W, 1 Channel(s), 1 Func, CMOS, PDSO24 | 3741 |
|
RFQ |
US Tariff Estimator: TPA3000D1PWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPA3000D1PWPR Part Data Attributes
|
|
TPA3000D1PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3000D1PWPR
Texas Instruments
17W, 1 Channel(s), 1 Func, CMOS, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 22 Khz | |
| Consumer IC Type | Class D Audio Amplifier | |
| Gain | 12 Db | |
| Harmonic Distortion | 0.5% | |
| JESD-30 Code | R-PDSO-G24 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 17 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual |
Alternate Parts for TPA3000D1PWPR
This table gives cross-reference parts and alternative options found for TPA3000D1PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3000D1PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.