Part Details for TPA4860D by Texas Instruments
Results Overview of TPA4860D by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPA4860DR | Texas Instruments | 1-W Mono Audio Power Amplifier 16-SOIC -40 to 85 | |
| TPA4860D | Texas Instruments | 1-W Mono Audio Power Amplifier 16-SOIC -40 to 85 |
Price & Stock for TPA4860D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TPA4860D-ND
|
DigiKey | IC AMP CLASS AB MONO 1.1W 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12731 In Stock |
|
$1.7000 | Buy Now |
|
DISTI #
296-7013-5-ND
|
DigiKey | IC AMP CLASS AB MONO 1.1W 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
524 In Stock |
|
$1.3875 / $2.7000 | Buy Now |
|
DISTI #
595-TPA4860D
|
Mouser Electronics | Audio Amplifiers 1W Mono Audio A 595- TPA4860DR A 595-TPA A 595-TPA4860DR RoHS: Compliant | 269 |
|
$1.3800 / $2.7000 | Buy Now |
|
DISTI #
86036666
|
Verical | Audio Amp Speaker 1-CH Mono 1.1W Class-AB 16-Pin SOIC Tube RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 0501 | Americas - 3870 |
|
$1.3625 / $1.6125 | Buy Now |
|
DISTI #
86030835
|
Verical | Audio Amp Speaker 1-CH Mono 1.1W Class-AB 16-Pin SOIC Tube RoHS: Compliant Min Qty: 233 Package Multiple: 1 | Americas - 3000 |
|
$1.3625 / $1.6125 | Buy Now |
|
DISTI #
86037840
|
Verical | Audio Amp Speaker 1-CH Mono 1.1W Class-AB 16-Pin SOIC Tube RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 1501 | Americas - 1000 |
|
$1.3625 / $1.6125 | Buy Now |
|
DISTI #
86051727
|
Verical | Audio Amp Speaker 1-CH Mono 1.1W Class-AB 16-Pin SOIC Tube RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 9601 | Americas - 620 |
|
$1.3625 / $1.6125 | Buy Now |
|
|
Rochester Electronics | Audio Amplifier, 1W, 1 Channel(s), 1 Func, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 12731 |
|
$1.0900 / $1.3600 | Buy Now |
|
DISTI #
86036666
|
Verical | Audio Amp Speaker 1-CH Mono 1.1W Class-AB 16-Pin SOIC Tube RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 0501 | Americas - 3870 |
|
$1.3625 / $1.6125 | Buy Now |
|
DISTI #
86030835
|
Verical | Audio Amp Speaker 1-CH Mono 1.1W Class-AB 16-Pin SOIC Tube RoHS: Compliant Min Qty: 233 Package Multiple: 1 | Americas - 3000 |
|
$1.3625 / $1.6125 | Buy Now |
US Tariff Estimator: TPA4860D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPA4860D
TPA4860D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPA4860D Part Data Attributes
|
|
TPA4860D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA4860D
Texas Instruments
Audio Amplifier, 1W, 1 Channel(s), 1 Func, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Additional Feature | Can Operate With Single 5v Power Supply | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Gain | 32 Db | |
| Harmonic Distortion | 2% | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 1 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TPA4860D
This table gives cross-reference parts and alternative options found for TPA4860D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA4860D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPA4860DRG4 | Texas Instruments | Check for Price | Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, CMOS, PDSO16 | TPA4860D vs TPA4860DRG4 |
TPA4860D Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPA4860D involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. TI provides a recommended layout in the datasheet and application notes.
-
The gain setting depends on the input signal level, desired output power, and system impedance. TI provides a gain setting calculator tool and application notes to help with this selection.
-
The maximum power dissipation of the TPA4860D is dependent on the ambient temperature and the thermal resistance of the PCB. TI provides a thermal derating curve in the datasheet to help determine the maximum power dissipation for a given application.
-
TI recommends using a voltage regulator to limit the supply voltage to the recommended maximum, and using ESD protection devices such as TVS diodes or ESD arrays to protect the device from electrostatic discharge.
-
The recommended heatsink for the TPA4860D depends on the power dissipation and ambient temperature of the application. TI provides thermal resistance data in the datasheet to help select a suitable heatsink.