Part Details for TPA6047A4RHBT by Texas Instruments
Overview of TPA6047A4RHBT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPA6047A4RHBT
TPA6047A4RHBT CAD Models
TPA6047A4RHBT Part Data Attributes
|
TPA6047A4RHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6047A4RHBT
Texas Instruments
2W Stereo Audio Power Amplifier With DirectPath (TM) Stereo Headphone Drive and Regulator 32-VQFN -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TPA6047A4RHBT
This table gives cross-reference parts and alternative options found for TPA6047A4RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6047A4RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6047A4RHB | 2.6W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC32, PLASTIC, QFN-32 | Texas Instruments | TPA6047A4RHBT vs TPA6047A4RHB |